Part Details for CD74HCT14ME4 by Texas Instruments
Overview of CD74HCT14ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT14ME4
CD74HCT14ME4 CAD Models
CD74HCT14ME4 Part Data Attributes
|
CD74HCT14ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT14ME4
Texas Instruments
High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT14ME4
This table gives cross-reference parts and alternative options found for CD74HCT14ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT14ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT14RM13TR | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT14ME4 vs M74HCT14RM13TR |
CD74HCT14M | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14ME4 vs CD74HCT14M |
MM74HCT14SJ | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | CD74HCT14ME4 vs MM74HCT14SJ |
CD74HCT14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14ME4 vs CD74HCT14M96G4 |
MC74HCT14AFEL | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | CD74HCT14ME4 vs MC74HCT14AFEL |
CD74HCT14M96E4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14ME4 vs CD74HCT14M96E4 |
GD74HCT14D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT14ME4 vs GD74HCT14D |
MC74HCT14AFELG | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | CD74HCT14ME4 vs MC74HCT14AFELG |
SN74HCT14QDRQ1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | CD74HCT14ME4 vs SN74HCT14QDRQ1 |
MM74HCT14SJX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | CD74HCT14ME4 vs MM74HCT14SJX |