-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT OR GATE, 14 Pin Plastic SMT | 1764 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT OR GATE, 14 Pin Plastic SMT | 490 |
|
$0.0960 / $0.1800 | Buy Now |
|
NexGen Digital | 538 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC32AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC32AF
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TC74HC32AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC32AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC32NSRE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TC74HC32AF vs SN74HC32NSRE4 |
TC74HC32AF-TP2 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC32AF vs TC74HC32AF-TP2 |
SN74HC32NSRG4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TC74HC32AF vs SN74HC32NSRG4 |
MM74HC32SJX | Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | TC74HC32AF vs MM74HC32SJX |
MM74HC32SJ | Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | TC74HC32AF vs MM74HC32SJ |
TC74HC32AF-EL | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC32AF vs TC74HC32AF-EL |
HD74HC32FP | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC32AF vs HD74HC32FP |
HD74HC32FP-EL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC32AF vs HD74HC32FP-EL |
HD74HC32FP-E | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC32AF vs HD74HC32FP-E |
SN74HC32NSR | 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SO -40 to 85 | Texas Instruments | TC74HC32AF vs SN74HC32NSR |