Part Details for MM54HC4075J by National Semiconductor Corporation
Overview of MM54HC4075J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM54HC4075J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Ceramic, DIP | 12 |
|
$11.5960 / $13.0455 | Buy Now |
Part Details for MM54HC4075J
MM54HC4075J CAD Models
MM54HC4075J Part Data Attributes:
|
MM54HC4075J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC4075J
National Semiconductor Corporation
IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC4075J
This table gives cross-reference parts and alternative options found for MM54HC4075J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4075J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4075B1N | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MM54HC4075J vs M74HC4075B1N |
MM74HC4075J | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | MM54HC4075J vs MM74HC4075J |
MM54HC4075J | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | MM54HC4075J vs MM54HC4075J |
MC54HC4075JD | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC4075J vs MC54HC4075JD |
5962-8772201CA | Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | MM54HC4075J vs 5962-8772201CA |
MC74HC4075ND | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM54HC4075J vs MC74HC4075ND |
SN74HC4075N | Triple 3-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | MM54HC4075J vs SN74HC4075N |
SN74HC4075N-10 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | Texas Instruments | MM54HC4075J vs SN74HC4075N-10 |
SNJ54HC4075J-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Texas Instruments | MM54HC4075J vs SNJ54HC4075J-00 |
M54HC4075D | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MM54HC4075J vs M54HC4075D |