-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4046AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4046AN
onsemi
PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTAINS THREE PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC74HC4046AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4046AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046N | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | MC74HC4046AN vs MM74HC4046N |
MM74HC4046N_NL | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4046AN vs MM74HC4046N_NL |
MC74HC4046ANG | PHASE LOCKED LOOP, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC74HC4046AN vs MC74HC4046ANG |
CD54HC4046AF | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | MC74HC4046AN vs CD54HC4046AF |
CD74HC4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | MC74HC4046AN vs CD74HC4046AEE4 |
CD54HC4046AF/3A | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | Intersil Corporation | MC74HC4046AN vs CD54HC4046AF/3A |