Part Details for 74HCT4046AD,118 by NXP Semiconductors
Overview of 74HCT4046AD,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 74HCT4046AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT4046AD,118-954-ND
|
DigiKey | NEXPERIA 74HCT4046AD - PLL FREQU Min Qty: 978 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64390 In Stock |
|
$0.3100 | Buy Now |
|
Bristol Electronics | 2423 |
|
RFQ | ||
|
Rochester Electronics | 74HCT4046AD - PLL Frequency Synthesizer, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 64390 |
|
$0.2633 / $0.3098 | Buy Now |
Part Details for 74HCT4046AD,118
74HCT4046AD,118 CAD Models
74HCT4046AD,118 Part Data Attributes:
|
74HCT4046AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4046AD,118
NXP Semiconductors
74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
Alternate Parts for 74HCT4046AD,118
This table gives cross-reference parts and alternative options found for 74HCT4046AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4046AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4046AMTE4 | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT4046AD,118 vs CD74HCT4046AMTE4 |
CD74HCT4046AME4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HCT4046AD,118 vs CD74HCT4046AME4 |
CD74HCT4046AM | PHASE LOCKED LOOP, PDSO16 | Rochester Electronics LLC | 74HCT4046AD,118 vs CD74HCT4046AM |
74HCT4046AD,112 | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | NXP Semiconductors | 74HCT4046AD,118 vs 74HCT4046AD,112 |
74HCT4046AD | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HCT4046AD,118 vs 74HCT4046AD |
74HCT4046AD,112 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | Nexperia | 74HCT4046AD,118 vs 74HCT4046AD,112 |
CD74HCT4046AM | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HCT4046AD,118 vs CD74HCT4046AM |