Part Details for MC74HC4046AF by onsemi
Overview of MC74HC4046AF by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for MC74HC4046AF
MC74HC4046AF CAD Models
MC74HC4046AF Part Data Attributes:
|
MC74HC4046AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4046AF
onsemi
PHASE LOCKED LOOP, PDSO16, SOEIAJ-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTAINS THREE PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4046AF
This table gives cross-reference parts and alternative options found for MC74HC4046AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4046AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046SJX | Phase Locked Loop, CMOS, PDSO16 | onsemi | MC74HC4046AF vs MM74HC4046SJX |
MM74HC4046SJ | Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4046AF vs MM74HC4046SJ |
CD74HC4046ANSR96 | PHASE LOCKED LOOP, PDSO16, SOP-16 | Texas Instruments | MC74HC4046AF vs CD74HC4046ANSR96 |
MM74HC4046SJX | Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4046AF vs MM74HC4046SJX |
CD74HC4046ANSR | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SO -55 to 125 | Texas Instruments | MC74HC4046AF vs CD74HC4046ANSR |
MC74HC4046AFELG | PHASE LOCKED LOOP, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOEIAJ-16 | onsemi | MC74HC4046AF vs MC74HC4046AFELG |