Part Details for MC74HC393ADR2G by onsemi
Overview of MC74HC393ADR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC393ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1320
|
Newark | Ic, counter, up,4-Bit Binary, hc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC393ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
MC74HC393ADR2GOSCT-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3683 In Stock |
|
$0.1716 / $0.4300 | Buy Now |
DISTI #
MC74HC393ADR2G
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC393ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1931 | Buy Now |
DISTI #
863-MC74HC393ADR2G
|
Mouser Electronics | Counter ICs 2-6V Dual 4-Stage Binary RoHS: Compliant | 3472 |
|
$0.1970 / $0.4300 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1840 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1840 | Buy Now |
DISTI #
76443580
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1906 | Americas - 692 |
|
$0.1564 / $0.2451 | Buy Now |
|
Bristol Electronics | 2268 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 480 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14 | 384 |
|
$0.1650 / $0.5500 | Buy Now |
Part Details for MC74HC393ADR2G
MC74HC393ADR2G CAD Models
MC74HC393ADR2G Part Data Attributes
|
MC74HC393ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ADR2G
onsemi
Dual 4-Stage Binary Ripple Counter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ADR2G
This table gives cross-reference parts and alternative options found for MC74HC393ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC393NSRE4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | MC74HC393ADR2G vs SN74HC393NSRE4 |
933714110652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | MC74HC393ADR2G vs 933714110652 |
SN74HC393DT | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADR2G vs SN74HC393DT |
MC74HC393AFEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 | onsemi | MC74HC393ADR2G vs MC74HC393AFEL |
TC74HC393AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Counter | Toshiba America Electronic Components | MC74HC393ADR2G vs TC74HC393AFN |
74HC393D/T3 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | MC74HC393ADR2G vs 74HC393D/T3 |
SN74HC393DRE4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADR2G vs SN74HC393DRE4 |
MC74HC393ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | MC74HC393ADR2G vs MC74HC393ADR2 |
TC74HC393AFN-ELP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Counter | Toshiba America Electronic Components | MC74HC393ADR2G vs TC74HC393AFN-ELP |
SN74HC393DR | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADR2G vs SN74HC393DR |