Part Details for MC74HC393AFEL by onsemi
Overview of MC74HC393AFEL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC393AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC COUNTER BINARY 8BIT 14SOEIAJ | 2500 |
|
RFQ |
Part Details for MC74HC393AFEL
MC74HC393AFEL CAD Models
MC74HC393AFEL Part Data Attributes
|
MC74HC393AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393AFEL
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393AFEL
This table gives cross-reference parts and alternative options found for MC74HC393AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC393NSRE4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | MC74HC393AFEL vs SN74HC393NSRE4 |
933714110652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | MC74HC393AFEL vs 933714110652 |
SN74HC393DT | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393AFEL vs SN74HC393DT |
TC74HC393AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Counter | Toshiba America Electronic Components | MC74HC393AFEL vs TC74HC393AFN |
74HC393D/T3 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | MC74HC393AFEL vs 74HC393D/T3 |
SN74HC393DRE4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393AFEL vs SN74HC393DRE4 |
MC74HC393ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | MC74HC393AFEL vs MC74HC393ADR2 |
TC74HC393AFN-ELP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Counter | Toshiba America Electronic Components | MC74HC393AFEL vs TC74HC393AFN-ELP |
SN74HC393DR | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393AFEL vs SN74HC393DR |
SN74HC393NSR | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | MC74HC393AFEL vs SN74HC393NSR |