Part Details for MC74HC367AN by onsemi
Overview of MC74HC367AN by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC367AN
MC74HC367AN CAD Models
MC74HC367AN Part Data Attributes:
|
MC74HC367AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC367AN
onsemi
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC367AN
This table gives cross-reference parts and alternative options found for MC74HC367AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | MC74HC367AN vs SN74HC367N1 |
MM74HC367J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC367AN vs MM74HC367J |
SN54HC367J-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC367AN vs SN54HC367J-00 |
SN74HC367N-10 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC367AN vs SN74HC367N-10 |
74HC367N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC367AN vs 74HC367N |
TC74HC367AP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC367AN vs TC74HC367AP |
CD54HC367F/3A | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Intersil Corporation | MC74HC367AN vs CD54HC367F/3A |
CD74HC367EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Harris Semiconductor | MC74HC367AN vs CD74HC367EX |
933669600652 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC367AN vs 933669600652 |
SN74HC367N-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC367AN vs SN74HC367N-00 |