Part Details for CD74HC367EX by Harris Semiconductor
Overview of CD74HC367EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC367EX
CD74HC367EX CAD Models
CD74HC367EX Part Data Attributes:
|
CD74HC367EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC367EX
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC367EX
This table gives cross-reference parts and alternative options found for CD74HC367EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC367F3A | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD74HC367EX vs CD54HC367F3A |
SN74HC367N | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | CD74HC367EX vs SN74HC367N |
MC54HC367JD | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC367EX vs MC54HC367JD |
8500201EA | Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC367EX vs 8500201EA |
CD54HC367F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD74HC367EX vs CD54HC367F |
GD74HC367J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC367EX vs GD74HC367J |
CD54HC367F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD74HC367EX vs CD54HC367F3A |
MC74HC367N | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC367EX vs MC74HC367N |
MC74HC367ND | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC367EX vs MC74HC367ND |
M38510/65708SEA | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | CD74HC367EX vs M38510/65708SEA |