Part Details for MC74HC367N by Motorola Semiconductor Products
Overview of MC74HC367N by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MC74HC367N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 611 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 40 |
|
$1.2705 / $3.3880 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 57 |
|
$0.8750 / $1.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC367N
MC74HC367N CAD Models
MC74HC367N Part Data Attributes:
|
MC74HC367N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC367N
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC367N
This table gives cross-reference parts and alternative options found for MC74HC367N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | MC74HC367N vs SN74HC367N1 |
MM74HC367J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC367N vs MM74HC367J |
SN54HC367J-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC367N vs SN54HC367J-00 |
SN74HC367N-10 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC367N vs SN74HC367N-10 |
74HC367N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC367N vs 74HC367N |
TC74HC367AP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC367N vs TC74HC367AP |
CD54HC367F/3A | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Intersil Corporation | MC74HC367N vs CD54HC367F/3A |
CD74HC367EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Harris Semiconductor | MC74HC367N vs CD74HC367EX |
933669600652 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC367N vs 933669600652 |
SN74HC367N-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC367N vs SN74HC367N-00 |