Part Details for MC74HC366ND by Motorola Mobility LLC
Overview of MC74HC366ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC366ND
MC74HC366ND CAD Models
MC74HC366ND Part Data Attributes:
|
MC74HC366ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC366ND
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC366ND
This table gives cross-reference parts and alternative options found for MC74HC366ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC366ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC366F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | MC74HC366ND vs CD54HC366F3A |
TC74HC366P | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC366ND vs TC74HC366P |
CD74HC366EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | MC74HC366ND vs CD74HC366EX |
MM74HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC366ND vs MM74HC366J |
GD54HC366 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | MC74HC366ND vs GD54HC366 |
MM54HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC366ND vs MM54HC366J |
GD74HC366J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC366ND vs GD74HC366J |
5962-8682801EA | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | MC74HC366ND vs 5962-8682801EA |
5962-8682801EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MC74HC366ND vs 5962-8682801EX |
HD74HC366P-E | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | MC74HC366ND vs HD74HC366P-E |