Part Details for CD74HC366EX by Harris Semiconductor
Overview of CD74HC366EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD74HC366EX
CD74HC366EX CAD Models
CD74HC366EX Part Data Attributes
|
CD74HC366EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC366EX
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC366EX
This table gives cross-reference parts and alternative options found for CD74HC366EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC366E | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HC366EX vs CD74HC366E |
SN74HC366N | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | CD74HC366EX vs SN74HC366N |
5962-8682801EA | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | CD74HC366EX vs 5962-8682801EA |
HD74HC366P | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD74HC366EX vs HD74HC366P |
MM74HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC366EX vs MM74HC366J |
MC74HC366N | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC366EX vs MC74HC366N |
5962-8682801EA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC366EX vs 5962-8682801EA |
MC54HC366J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC366EX vs MC54HC366J |
CD54HC366F/3 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD74HC366EX vs CD54HC366F/3 |
MC54HC366J | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC366EX vs MC54HC366J |