Part Details for GD54HC366 by Goldstar Electron Co Ltd
Overview of GD54HC366 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD54HC366
GD54HC366 CAD Models
GD54HC366 Part Data Attributes:
|
GD54HC366
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC366
Goldstar Electron Co Ltd
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HC366
This table gives cross-reference parts and alternative options found for GD54HC366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | GD54HC366 vs MM74HC366J |
CD74HC366E | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | GD54HC366 vs CD74HC366E |
SN74HC366N-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | GD54HC366 vs SN74HC366N-00 |
5962-8682801EA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | GD54HC366 vs 5962-8682801EA |
CD74HC366EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | GD54HC366 vs CD74HC366EX |
CD54HC366F3A | Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 | Texas Instruments | GD54HC366 vs CD54HC366F3A |
5962-8682801EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | GD54HC366 vs 5962-8682801EX |
5962-8682801EX | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | GD54HC366 vs 5962-8682801EX |
933669590652 | HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | GD54HC366 vs 933669590652 |
5962-8682801EX | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | GD54HC366 vs 5962-8682801EX |