There are no models available for this part yet.
Overview of MC74HC14ADTG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HC14ADTG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC2022
|
Newark | Log Cmos Schmitt Trg Hex Rohs Compliant: Yes |Onsemi MC74HC14ADTG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 784 |
|
$0.2690 | Buy Now | |
DISTI #
42K0855
|
Newark | Hex Inverter, Schmitt Trigger, Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC14ADTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.0350 | Buy Now | |
DISTI #
MC74HC14ADTGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3 In Stock |
|
$0.2845 / $0.8200 | Buy Now | |
DISTI #
MC74HC14ADTG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC14ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 784 |
|
$0.2248 / $0.2683 | Buy Now | |
DISTI #
42K0855
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Bulk (Alt: 42K0855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 39 Partner Stock |
|
$0.2650 / $0.3990 | Buy Now | |
DISTI #
863-MC74HC14ADTG
|
Mouser Electronics | Inverters 2-6V Hex CMOS Schmitt Trigger RoHS: Compliant | 897 |
|
$0.2790 / $0.7300 | Buy Now | |
DISTI #
70466363
|
RS | MC74HC14ADTG, Hex Schmitt Trigger, TTL CMOS Inverter, 2 to 6 V, 14-Pin TSSOP | ON Semiconductor MC74HC14ADTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1870 | RFQ | |
Future Electronics | 74HC Series 2 to 6 V Hex Schmitt-Trigger Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 6810Tube |
|
$0.2650 / $0.3200 | Buy Now | ||
Future Electronics | 74HC Series 2 to 6 V Hex Schmitt-Trigger Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2650 / $0.3100 | Buy Now | ||
Bristol Electronics | 26 |
|
RFQ |
CAD Models for MC74HC14ADTG by onsemi
Part Data Attributes for MC74HC14ADTG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSSOP-14
|
Package Description
|
TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
948G
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks, 1 Day
|
Samacsys Manufacturer
|
onsemi
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
22 ns
|
Propagation Delay (tpd)
|
110 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MC74HC14ADTG
This table gives cross-reference parts and alternative options found for MC74HC14ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC14ADTR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC14ADTG vs MC74HC14ADTR2 |
MC74HC14ADTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | MC74HC14ADTG vs MC74HC14ADTR2G |
MC74HC14ADT | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC14ADTG vs MC74HC14ADT |
Related Parts for MC74HC14ADTG
-
MC74HC14ADTR2GGates
-
MC74ACT373DWBus Driver/Transceivers
-
ATMEGA256RFR2-ZURMicrocontrollers
-
FQD7P20Power Field-Effect Transistors
-
MC34063ABD-TRSwitching Regulator or Controllers
-
EEEFK1V101XPFixed Capacitors
-
MB8SRectifier Diodes
-
MC78M05ACDTRKGLinear Regulator ICs
-
2N7002LT1GSmall Signal Field-Effect Transistors