Part Details for MC74HC08ADT by onsemi
Overview of MC74HC08ADT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC08ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5230
|
Newark | Mc74Hc08Adt, Motor Drivers/Controllers |Onsemi MC74HC08ADT Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74HC08ADT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 3936 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3936 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3936 |
|
$0.0870 / $0.1024 | Buy Now |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP | 62000 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MC74HC08ADT
MC74HC08ADT CAD Models
MC74HC08ADT Part Data Attributes:
|
MC74HC08ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08ADT
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC08ADT
This table gives cross-reference parts and alternative options found for MC74HC08ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC08PWE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | MC74HC08ADT vs CD74HC08PWE4 |
MC74HC08ADTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | MC74HC08ADT vs MC74HC08ADTR2G |
HD74HC09T-EL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC08ADT vs HD74HC09T-EL |
MM74HC08MTC | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC08ADT vs MM74HC08MTC |
SN74HC08PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | MC74HC08ADT vs SN74HC08PWR |
MC74HC08ADTR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC08ADT vs MC74HC08ADTR2 |
74HC08PW-Q100 | AND Gate | Nexperia | MC74HC08ADT vs 74HC08PW-Q100 |
CD74HC08PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125 | Texas Instruments | MC74HC08ADT vs CD74HC08PWR |
935174270112 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC08ADT vs 935174270112 |
HD74HC09T-EL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74HC08ADT vs HD74HC09T-EL |