Part Details for MM74HC08MTC by Fairchild Semiconductor Corporation
Overview of MM74HC08MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC08MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for MM74HC08MTC
MM74HC08MTC CAD Models
MM74HC08MTC Part Data Attributes
|
MM74HC08MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC08MTC
Fairchild Semiconductor Corporation
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 121 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC08MTC
This table gives cross-reference parts and alternative options found for MM74HC08MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC08MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC08PWR | Texas Instruments | $0.1278 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125 | MM74HC08MTC vs CD74HC08PWR |
74HC08PW-T | Nexperia | Check for Price | AND Gate | MM74HC08MTC vs 74HC08PW-T |
CD74HC08PWG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 | MM74HC08MTC vs CD74HC08PWG4 |
MC74HC08ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | MM74HC08MTC vs MC74HC08ADTR2 |
HD74HC08T-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | MM74HC08MTC vs HD74HC08T-EL |
SN74HC08PWLE | Texas Instruments | Check for Price | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | MM74HC08MTC vs SN74HC08PWLE |
MM74HC08MTCX | onsemi | $0.4252 | Quad 2-Input AND Gate, TSSOP-14 WB, 2500-REEL | MM74HC08MTC vs MM74HC08MTCX |
935174270118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MM74HC08MTC vs 935174270118 |
SN74HC08PWG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85 | MM74HC08MTC vs SN74HC08PWG4 |