-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC08ADTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1321
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc08, Logic Type:And Gate, Output Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3387 |
|
$0.2620 / $0.6030 | Buy Now |
DISTI #
42K0845
|
Newark | Quad And Gate, 2I/P, Tssop-14, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Pack... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2440 | Buy Now |
DISTI #
81AC9064
|
Newark | Log Cmos Gate And Quad Rohs Compliant: Yes |Onsemi MC74HC08ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2440 | Buy Now |
DISTI #
MC74HC08ADTR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5372 In Stock |
|
$0.1250 / $0.7800 | Buy Now |
DISTI #
MC74HC08ADTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC08ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel |
2500 |
|
$0.1026 / $0.1690 | Buy Now |
DISTI #
863-MC74HC08ADTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input AND RoHS: Compliant | 46831 |
|
$0.2090 / $0.5000 | Buy Now |
DISTI #
V72:2272_07277989
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2424 Container: Cut Strips | Americas - 7272 |
|
$0.1751 / $0.4115 | Buy Now |
DISTI #
E02:0323_00079394
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2442 | Europe - 5000 |
|
$0.1694 / $0.1702 | Buy Now |
DISTI #
70466353
|
RS | MC74HC08ADTR2G, Quad 2-Input AND Logic Gate, 2 - 6 V, 14-Pin TSSOP | ON Semiconductor MC74HC08ADTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Future Electronics | MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
17500 Reel |
|
$0.1030 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC08ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08ADTR2G
onsemi
Quad 2-Input AND Gate, TSSOP-14, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC08ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC08PWR | Texas Instruments | $0.1278 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125 | MC74HC08ADTR2G vs CD74HC08PWR |
935174270118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MC74HC08ADTR2G vs 935174270118 |
MC74HC08ADT | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | MC74HC08ADTR2G vs MC74HC08ADT |
74HC08PW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | MC74HC08ADTR2G vs 74HC08PW |
HD74HC08T | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | MC74HC08ADTR2G vs HD74HC08T |
MC74HC08ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | MC74HC08ADTR2G vs MC74HC08ADTR2 |
HD74HC08T-EL | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | MC74HC08ADTR2G vs HD74HC08T-EL |
SN74HC08PW | Texas Instruments | $0.1515 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 | MC74HC08ADTR2G vs SN74HC08PW |
74HC08PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MC74HC08ADTR2G vs 74HC08PW-T |