Part Details for MC74HC02AN by onsemi
Overview of MC74HC02AN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC02AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC02AN
MC74HC02AN CAD Models
MC74HC02AN Part Data Attributes
|
MC74HC02AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02AN
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC02AN
This table gives cross-reference parts and alternative options found for MC74HC02AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC02F3A | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MC74HC02AN vs CD54HC02F3A |
SN74HC02NE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 | Texas Instruments | MC74HC02AN vs SN74HC02NE4 |
74HC02N | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT27-1, DIP-14 | NXP Semiconductors | MC74HC02AN vs 74HC02N |
CD74HC02E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | MC74HC02AN vs CD74HC02E |
SN74HC02J | NOR Gate | Rochester Electronics LLC | MC74HC02AN vs SN74HC02J |
GD74HC02 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HC02AN vs GD74HC02 |
MC74HC02AN | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC02AN vs MC74HC02AN |
M54HC02F1R | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC02AN vs M54HC02F1R |
5962-01-233-9477 | Gate | Renesas Electronics Corporation | MC74HC02AN vs 5962-01-233-9477 |
HCS02DMSH | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HC02AN vs HCS02DMSH |