Part Details for MC74HC00ADG by Rochester Electronics LLC
Overview of MC74HC00ADG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC00ADG
MC74HC00ADG CAD Models
MC74HC00ADG Part Data Attributes
|
MC74HC00ADG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADG
Rochester Electronics LLC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC74HC00ADG
This table gives cross-reference parts and alternative options found for MC74HC00ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC00-S14-R | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | MC74HC00ADG vs U74HC00-S14-R |
SN74HCT00DR-00 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | MC74HC00ADG vs SN74HCT00DR-00 |
MC74HC00ADD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC00ADG vs MC74HC00ADD |
MC74HC00ADG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74HC00ADG vs MC74HC00ADG |
74HCT00D,652 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC00ADG vs 74HCT00D,652 |
DV74HCT00AD | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC00ADG vs DV74HCT00AD |
CD74HCT00MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC00ADG vs CD74HCT00MTG4 |
GD74HC00D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC00ADG vs GD74HC00D |
CD74HC00M96E4 | High Speed CMOS Logic Quad 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC00ADG vs CD74HC00M96E4 |
MM74HCT00M_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC00ADG vs MM74HCT00M_NL |