Part Details for MC74HC00ADR2 by onsemi
Overview of MC74HC00ADR2 by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5200
|
Newark | Mc74Hc00Adr2, Motor Driver Ic |Onsemi MC74HC00ADR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74HC00ADR2-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-SOIC Min Qty: 2959 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
72478 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1855 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 1635 |
|
RFQ | ||
|
Bristol Electronics | 1783 |
|
RFQ | ||
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Bristol Electronics | 5789 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 8775 |
|
$0.0784 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 961 |
|
$0.1464 / $0.4880 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 424 |
|
$0.1533 / $0.5110 | Buy Now |
Part Details for MC74HC00ADR2
MC74HC00ADR2 CAD Models
MC74HC00ADR2 Part Data Attributes:
|
MC74HC00ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADR2
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC00ADR2
This table gives cross-reference parts and alternative options found for MC74HC00ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT00DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00ADR2 vs SN74HCT00DRE4 |
MM74HCT00M | Quad 2 Input NAND Gate, 1100-TUBE | onsemi | MC74HC00ADR2 vs MM74HCT00M |
M74HCT00M1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC00ADR2 vs M74HCT00M1R |
SN74HCT00DTE4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC00ADR2 vs SN74HCT00DTE4 |
74HCT00D,653 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC00ADR2 vs 74HCT00D,653 |
M74HC00M1R | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC00ADR2 vs M74HC00M1R |
U74HC00-S14-T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | MC74HC00ADR2 vs U74HC00-S14-T |
MC74HC00ADR2G | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | MC74HC00ADR2 vs MC74HC00ADR2G |
CD74HCT00ME4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC00ADR2 vs CD74HCT00ME4 |
SN74HCT00DE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00ADR2 vs SN74HCT00DE4 |