Part Details for MC74HCT00ADR2 by Motorola Mobility LLC
Overview of MC74HCT00ADR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HCT00ADR2
MC74HCT00ADR2 CAD Models
MC74HCT00ADR2 Part Data Attributes
|
MC74HCT00ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT00ADR2
Motorola Mobility LLC
HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCT00ADR2
This table gives cross-reference parts and alternative options found for MC74HCT00ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT00ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC00-S14-R | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | MC74HCT00ADR2 vs U74HC00-S14-R |
SN74HCT00DR-00 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | MC74HCT00ADR2 vs SN74HCT00DR-00 |
MC74HC00ADD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HCT00ADR2 vs MC74HC00ADD |
MC74HC00ADG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74HCT00ADR2 vs MC74HC00ADG |
74HCT00D,652 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HCT00ADR2 vs 74HCT00D,652 |
DV74HCT00AD | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HCT00ADR2 vs DV74HCT00AD |
CD74HCT00MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT00ADR2 vs CD74HCT00MTG4 |
GD74HC00D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HCT00ADR2 vs GD74HC00D |
CD74HC00M96E4 | High Speed CMOS Logic Quad 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HCT00ADR2 vs CD74HC00M96E4 |
MM74HCT00M_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT00ADR2 vs MM74HCT00M_NL |