Part Details for MC74F365D by Motorola Semiconductor Products
Overview of MC74F365D by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74F365D
MC74F365D CAD Models
MC74F365D Part Data Attributes
|
MC74F365D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F365D
Motorola Semiconductor Products
Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F365D
This table gives cross-reference parts and alternative options found for MC74F365D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F365D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F365VCQR | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.300 INCH, SOIC-16 | Fairchild Semiconductor Corporation | MC74F365D vs 74F365VCQR |
933756780602 | IC F/FAST SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Bus Driver/Transceiver | NXP Semiconductors | MC74F365D vs 933756780602 |
MC74F365DDR2 | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74F365D vs MC74F365DDR2 |
74F365SC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74F365D vs 74F365SC |
N74F365D | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | MC74F365D vs N74F365D |
MC74F365DR2 | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74F365D vs MC74F365DR2 |
74F365SC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74F365D vs 74F365SC |
MC74F365D | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74F365D vs MC74F365D |
N74F365D-T | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.157 INCH, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | MC74F365D vs N74F365D-T |
N74F365D | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, | YAGEO Corporation | MC74F365D vs N74F365D |