Part Details for 74F365PC by Fairchild Semiconductor Corporation
Overview of 74F365PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F365PC | Rochester Electronics LLC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 |
Price & Stock for 74F365PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 147 |
|
$13.5072 / $18.9945 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 104 |
|
$1.1480 / $2.2960 | Buy Now |
Part Details for 74F365PC
74F365PC CAD Models
74F365PC Part Data Attributes
|
74F365PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F365PC
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F365PC
This table gives cross-reference parts and alternative options found for 74F365PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F365PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F365PCQR | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F365PC vs 74F365PCQR |
74F365DC | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F365PC vs 74F365DC |
54F365DM | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F365PC vs 54F365DM |
74F365PCQR | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74F365PC vs 74F365PCQR |
74F365DC | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 74F365PC vs 74F365DC |
54F365DM | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 74F365PC vs 54F365DM |
M38510/35101BEA | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | 74F365PC vs M38510/35101BEA |
M38510/35101BEX | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | 74F365PC vs M38510/35101BEX |
M38510/35101BEA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | 74F365PC vs M38510/35101BEA |
74F365PCQR | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 74F365PC vs 74F365PCQR |