Part Details for 74F365SC by Rochester Electronics LLC
Overview of 74F365SC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F365SC
74F365SC CAD Models
74F365SC Part Data Attributes
|
74F365SC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F365SC
Rochester Electronics LLC
Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F365SC
This table gives cross-reference parts and alternative options found for 74F365SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F365SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F365VCQR | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.300 INCH, SOIC-16 | Fairchild Semiconductor Corporation | 74F365SC vs 74F365VCQR |
933756780602 | IC F/FAST SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Bus Driver/Transceiver | NXP Semiconductors | 74F365SC vs 933756780602 |
MC74F365DDR2 | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74F365SC vs MC74F365DDR2 |
74F365SC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74F365SC vs 74F365SC |
N74F365D | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | 74F365SC vs N74F365D |
MC74F365DR2 | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74F365SC vs MC74F365DR2 |
MC74F365D | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | 74F365SC vs MC74F365D |
N74F365D-T | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.157 INCH, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | 74F365SC vs N74F365D-T |
N74F365D | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, | YAGEO Corporation | 74F365SC vs N74F365D |
74F365SJX | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOIC-16 | Texas Instruments | 74F365SC vs 74F365SJX |