Logic
MC74F21JD
Description: F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14

Overview of MC74F21JD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC74F21JD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F21JD by Motorola Mobility LLC

MC74F21JD
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
6.4 mA
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74F21JD
    Motorola Mobility LLC
    F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for MC74F21JD

This table gives cross-reference parts and alternative options found for MC74F21JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F21JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54F21JD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC74F21JD vs MC54F21JD
SN74AS21NE4 AS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments MC74F21JD vs SN74AS21NE4
SN54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC MC74F21JD vs SN54F21J
SN74AS21N 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 Texas Instruments MC74F21JD vs SN74AS21N
5962-8955401CX F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74F21JD vs 5962-8955401CX
SNJ54AS21J AS SERIES, DUAL 4-INPUT AND GATE, CDIP14 Texas Instruments MC74F21JD vs SNJ54AS21J
SNJ54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC MC74F21JD vs SNJ54F21J
MC74F21ND F/FAST SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74F21JD vs MC74F21ND
MC54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products MC74F21JD vs MC54F21J
SN74AS21N-10 AS SERIES, DUAL 4-INPUT AND GATE, PDIP14 Texas Instruments MC74F21JD vs SN74AS21N-10
Part Number Description Manufacturer Compare
8404801CA AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency MC74F21JD vs 8404801CA
5962-9758101QCA Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments MC74F21JD vs 5962-9758101QCA
CD54HC11F3A AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC MC74F21JD vs CD54HC11F3A
SN74HC11J AND Gate Rochester Electronics LLC MC74F21JD vs SN74HC11J
SN74HC11PWTG4 AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74F21JD vs SN74HC11PWTG4
SN74AS21NE4 AS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments MC74F21JD vs SN74AS21NE4
SN74HC11D3 AND Gate Rochester Electronics LLC MC74F21JD vs SN74HC11D3
M38510/34002BCA Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments MC74F21JD vs M38510/34002BCA
SN54HC11J Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments MC74F21JD vs SN54HC11J
JM38510/34001BCA AND Gate, F/FAST Series, 4-Func, 2-Input, TTL National Semiconductor Corporation MC74F21JD vs JM38510/34001BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F21JD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F21JD by Motorola Mobility LLC

  • Please alert me when MC74F21JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74F21JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F21JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74F21JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F21JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F21JD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: