Part Details for SN54HC11J by Texas Instruments
Overview of SN54HC11J by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54HC11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54HC11J-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$9.8800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 6 |
|
$4.8510 / $6.6150 | Buy Now |
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 1 |
|
$7.2160 / $8.6592 | Buy Now |
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 16 |
|
$13.9600 / $15.7050 | Buy Now |
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 36 |
|
$11.7660 / $14.3100 | Buy Now |
|
Rochester Electronics | 54HC11 Triple 3-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 169 |
|
$8.4800 / $9.9800 | Buy Now |
|
Ameya Holding Limited | CERDIL14 TRIPLE 3-INPUT AND GATE | 40 |
|
RFQ |
Part Details for SN54HC11J
SN54HC11J CAD Models
SN54HC11J Part Data Attributes
|
SN54HC11J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC11J
Texas Instruments
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54HC11J
This table gives cross-reference parts and alternative options found for SN54HC11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC11 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | SN54HC11J vs GD74HC11 |
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | SN54HC11J vs SN74HC11N |
MM74HC11N | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | SN54HC11J vs MM74HC11N |
M38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | SN54HC11J vs M38510/65204BCA |
SN74HC11N-10 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | SN54HC11J vs SN74HC11N-10 |
SN74HC11NP1 | AND Gate | Rochester Electronics LLC | SN54HC11J vs SN74HC11NP1 |
933668800652 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | NXP Semiconductors | SN54HC11J vs 933668800652 |
SN74HC11N3 | AND Gate | Rochester Electronics LLC | SN54HC11J vs SN74HC11N3 |
SN74HC11N1 | AND Gate | Rochester Electronics LLC | SN54HC11J vs SN74HC11N1 |
5962-8404801VCA | Space, 3-ch, 3-input 2-V to 6-V 5.2 mA drive strengthh AND gate 14-CDIP -55 to 125 | Texas Instruments | SN54HC11J vs 5962-8404801VCA |