Filter Your Search
1 - 7 of 7 results
|
MC74F21JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | NO | DIP | NO | AND GATE | TTL | 20 mA | 5 V | 6.4 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
MC74F21JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | 6.6 ns | 2 | 4 | NO | DIP | NO | F/FAST | AND GATE | TTL | 20 mA | 6.4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F21JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | NO | DIP | NO | AND GATE | TTL | 20 mA | 5 V | 6.4 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
![]() |
MC74F21JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6.3 ns | 6.6 ns | 2 | 4 | NO | DIP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 6.4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC74F21JDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.6 ns | 6.6 ns | 2 | 4 | NO | DIP | NO | F/FAST | AND GATE | TTL | 20 mA | 6.4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F21JDS
Rochester Electronics LLC
|
Check for Price | Active | AND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MC74F21JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6.6 ns | 2 | 4 | NO | DIP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 6.4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |