Part Details for MC74F20N by Motorola Semiconductor Products
Overview of MC74F20N by Motorola Semiconductor Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74F20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 2382 |
|
$0.1308 / $0.4360 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1898 |
|
$0.0785 / $0.1744 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1456 |
|
$0.1308 / $0.4360 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1154 |
|
$0.1308 / $0.4360 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 400 |
|
$0.1308 / $0.4360 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 258 |
|
$0.3450 / $0.6900 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 242 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 62 |
|
$0.1827 / $0.4060 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 42 |
|
$0.2349 / $0.5220 | Buy Now |
Part Details for MC74F20N
MC74F20N CAD Models
MC74F20N Part Data Attributes
|
MC74F20N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F20N
Motorola Semiconductor Products
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 646-06 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F20N
This table gives cross-reference parts and alternative options found for MC74F20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F20DM | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F20N vs 54F20DM |
JM38510/33004BCA | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F20N vs JM38510/33004BCA |
M38510/33004BCA | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F20N vs M38510/33004BCA |
74F20PC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74F20N vs 74F20PC |
54F20/BCAJC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F20N vs 54F20/BCAJC |
MC54F20J | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC74F20N vs MC54F20J |
M38510/33004BCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F20N vs M38510/33004BCX |
JM38510/33004BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | MC74F20N vs JM38510/33004BCA |
74F20SPCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F20N vs 74F20SPCQR |
MC74F20ND | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74F20N vs MC74F20ND |