Part Details for MC74F20ND by Motorola Semiconductor Products
Overview of MC74F20ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F20ND
MC74F20ND CAD Models
MC74F20ND Part Data Attributes
|
MC74F20ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F20ND
Motorola Semiconductor Products
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F20ND
This table gives cross-reference parts and alternative options found for MC74F20ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F20ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9758401QCX | Teledyne e2v | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, | MC74F20ND vs 5962-9758401QCX |
M38510/33004BCX | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC74F20ND vs M38510/33004BCX |
54F20/BCA | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | MC74F20ND vs 54F20/BCA |
M38510/33004BCX | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC74F20ND vs M38510/33004BCX |
74F20PC | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MC74F20ND vs 74F20PC |
54F20SDMQB | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | MC74F20ND vs 54F20SDMQB |
MC54F20J | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | MC74F20ND vs MC54F20J |
M38510/33004BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | MC74F20ND vs M38510/33004BCA |
M38510/33004BCX | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | MC74F20ND vs M38510/33004BCX |
54F20DM | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC74F20ND vs 54F20DM |