Part Details for DV74AC86D by avg Semiconductors
Overview of DV74AC86D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Part Details for DV74AC86D
DV74AC86D CAD Models
DV74AC86D Part Data Attributes
|
DV74AC86D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74AC86D
avg Semiconductors
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74AC86D
This table gives cross-reference parts and alternative options found for DV74AC86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74AC86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC86DR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | DV74AC86D vs MC74AC86DR |
HD74AC86RP | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DV74AC86D vs HD74AC86RP |
M38510F75202SZA | AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | DV74AC86D vs M38510F75202SZA |
HD74AC86RPVEL | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | DV74AC86D vs HD74AC86RPVEL |
M38510F75202SZX | AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | DV74AC86D vs M38510F75202SZX |
MC74AC86D | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DV74AC86D vs MC74AC86D |
M38510F75202SZA | IC AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | DV74AC86D vs M38510F75202SZA |
CD74AC86M96E4 | Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | DV74AC86D vs CD74AC86M96E4 |
74AC86SCTR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | DV74AC86D vs 74AC86SCTR |
CD74AC86MG4 | Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | DV74AC86D vs CD74AC86MG4 |