Part Details for MC74AC138DT by onsemi
Overview of MC74AC138DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC138DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4855
|
Newark | 74Ac138 - Ic Decoder/Demux 1:8 16-Tssop |Onsemi MC74AC138DT Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-MC74AC138DT-ND
|
DigiKey | IC DECODER/DEMUX 1:8 16-TSSOP Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12960 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 74AC138 - IC Decoder/DEMUX 1:8 16-TSSOP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12960 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74AC138DT
MC74AC138DT CAD Models
MC74AC138DT Part Data Attributes
|
MC74AC138DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC138DT
onsemi
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74AC138DT
This table gives cross-reference parts and alternative options found for MC74AC138DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138MTC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74AC138DT vs 74AC138MTC_NL |
74AC138MTC | 1-of-8 Decoder/Demultiplexer, 96-TUBE | onsemi | MC74AC138DT vs 74AC138MTC |
HD74AC138T-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74AC138DT vs HD74AC138T-EL |
74AC138TTR | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74AC138DT vs 74AC138TTR |
HD74AC138T | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74AC138DT vs HD74AC138T |
MC74AC138DTR2G | 1-of-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | onsemi | MC74AC138DT vs MC74AC138DTR2G |
MC74AC138DT | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74AC138DT vs MC74AC138DT |
HD74AC138T | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74AC138DT vs HD74AC138T |
MC74AC138DTR2 | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74AC138DT vs MC74AC138DTR2 |
74AC138MTCX | 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74AC138DT vs 74AC138MTCX |