Part Details for MC74AC05DR2 by Motorola Mobility LLC
Overview of MC74AC05DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74AC05DR2
MC74AC05DR2 CAD Models
MC74AC05DR2 Part Data Attributes
|
MC74AC05DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC05DR2
Motorola Mobility LLC
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC05DR2
This table gives cross-reference parts and alternative options found for MC74AC05DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC05DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC05SCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC05DR2 vs 74AC05SCX |
MC74AC05DG | Hex Inverter Open-Drain, SOIC-14 NB, 55-TUBE | onsemi | MC74AC05DR2 vs MC74AC05DG |
CD74AC05MG4 | Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125 | Texas Instruments | MC74AC05DR2 vs CD74AC05MG4 |
74AC05SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC05DR2 vs 74AC05SC |
CD74AC05M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | MC74AC05DR2 vs CD74AC05M |
74AC05SCX | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74AC05DR2 vs 74AC05SCX |
MC74AC05DR2G | Hex Inverter Open-Drain, SOIC-14 NB, 2500-REEL | onsemi | MC74AC05DR2 vs MC74AC05DR2G |
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74AC05DR2 vs MC74AC05D |
JM54AC05SZA-RH/NOPB | AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | MC74AC05DR2 vs JM54AC05SZA-RH/NOPB |
CD74AC05MX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | MC74AC05DR2 vs CD74AC05MX |