Part Details for 74AC05SC by Fairchild Semiconductor Corporation
Overview of 74AC05SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC05SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$0.4200 / $0.5250 | Buy Now | |
|
Quest Components | 88 |
|
$0.3249 / $0.7220 | Buy Now |
Part Details for 74AC05SC
74AC05SC CAD Models
74AC05SC Part Data Attributes
|
74AC05SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC05SC
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC05SC
This table gives cross-reference parts and alternative options found for 74AC05SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC05SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC05SCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC05SC vs 74AC05SCX |
MC74AC05DG | Hex Inverter Open-Drain, SOIC-14 NB, 55-TUBE | onsemi | 74AC05SC vs MC74AC05DG |
CD74AC05MG4 | Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125 | Texas Instruments | 74AC05SC vs CD74AC05MG4 |
CD74AC05M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | 74AC05SC vs CD74AC05M |
74AC05SCX | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74AC05SC vs 74AC05SCX |
MC74AC05DR2G | Hex Inverter Open-Drain, SOIC-14 NB, 2500-REEL | onsemi | 74AC05SC vs MC74AC05DR2G |
MC74AC05DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC05SC vs MC74AC05DR2 |
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74AC05SC vs MC74AC05D |
JM54AC05SZA-RH/NOPB | AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | 74AC05SC vs JM54AC05SZA-RH/NOPB |
CD74AC05MX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | 74AC05SC vs CD74AC05MX |