Part Details for JM54AC05SZA-RH/NOPB by Texas Instruments
Overview of JM54AC05SZA-RH/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for JM54AC05SZA-RH/NOPB
JM54AC05SZA-RH/NOPB CAD Models
JM54AC05SZA-RH/NOPB Part Data Attributes
|
JM54AC05SZA-RH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM54AC05SZA-RH/NOPB
Texas Instruments
AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDSO-G14 | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for JM54AC05SZA-RH/NOPB
This table gives cross-reference parts and alternative options found for JM54AC05SZA-RH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC05SZA-RH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC05SCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | JM54AC05SZA-RH/NOPB vs 74AC05SCX |
MC74AC05DG | Hex Inverter Open-Drain, SOIC-14 NB, 55-TUBE | onsemi | JM54AC05SZA-RH/NOPB vs MC74AC05DG |
CD74AC05MG4 | Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125 | Texas Instruments | JM54AC05SZA-RH/NOPB vs CD74AC05MG4 |
74AC05SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | JM54AC05SZA-RH/NOPB vs 74AC05SC |
CD74AC05M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | JM54AC05SZA-RH/NOPB vs CD74AC05M |
74AC05SCX | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | JM54AC05SZA-RH/NOPB vs 74AC05SCX |
MC74AC05DR2G | Hex Inverter Open-Drain, SOIC-14 NB, 2500-REEL | onsemi | JM54AC05SZA-RH/NOPB vs MC74AC05DR2G |
MC74AC05DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | JM54AC05SZA-RH/NOPB vs MC74AC05DR2 |
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | JM54AC05SZA-RH/NOPB vs MC74AC05D |
CD74AC05MX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | JM54AC05SZA-RH/NOPB vs CD74AC05MX |