Microcontrollers and Processors
MC7448HX867NC
Freescale Semiconductor
Description: 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360

Overview of MC7448HX867NC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC7448HX867NC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7448HX867NC by Freescale Semiconductor

MC7448HX867NC
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360
Pin Count
360
Reach Compliance Code
not_compliant
ECCN Code
3A991
HTS Code
8542.31.00.01
Additional Feature
LOW POWER TAKEN FROM SLEEP MODE
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
867 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CBGA-B360
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Terminals
360
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Speed
867 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MC7448HX867NC
    Freescale Semiconductor
    32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360
    VS

Alternate Parts for MC7448HX867NC

This table gives cross-reference parts and alternative options found for MC7448HX867NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7448HX867NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC7448VU867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448VU867NC
PPC7448VU867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors MC7448HX867NC vs PPC7448VU867NC
PPC7448HX867NC 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448HX867NC
MC7448HX867ND 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor MC7448HX867NC vs MC7448HX867ND
PPC7448HX867ND 32-BIT, 867MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors MC7448HX867NC vs PPC7448HX867ND
PPC7448VU867ND 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448VU867ND
PPC7448HX867ND 32-BIT, 867MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448HX867ND
PPC7448VS867ND 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448VS867ND
PPC7448VS867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors MC7448HX867NC vs PPC7448VS867NC
PPC7448VS867NC 32-BIT, 867MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448VS867NC
Part Number Description Manufacturer Compare
XPC755BPX350LD 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Freescale Semiconductor MC7448HX867NC vs XPC755BPX350LD
PC7400VGU350LX RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation MC7448HX867NC vs PC7400VGU350LX
PC7447VGU500NB RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v MC7448HX867NC vs PC7447VGU500NB
PPC7448HX667NC 32-BIT, 667MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448HX667NC
PCX7448MLH1000ND RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, LGA-360 Teledyne e2v MC7448HX867NC vs PCX7448MLH1000ND
PPC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor MC7448HX867NC vs PPC7448HX1250NC
PCX7448VSH1267ND RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 Teledyne e2v MC7448HX867NC vs PCX7448VSH1267ND
IBM25EMPPC750LFBE3000 RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM MC7448HX867NC vs IBM25EMPPC750LFBE3000
TSPC750AVGB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 Thales Group MC7448HX867NC vs TSPC750AVGB/Q12LE
TSXPC750AMGSB/T12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation MC7448HX867NC vs TSXPC750AMGSB/T12LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7448HX867NC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7448HX867NC by Freescale Semiconductor

  • Please alert me when MC7448HX867NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC7448HX867NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7448HX867NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC7448HX867NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7448HX867NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7448HX867NC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: