Part Details for MC68SZ328VH66V by Freescale Semiconductor
Overview of MC68SZ328VH66V by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68SZ328VH66V
MC68SZ328VH66V CAD Models
MC68SZ328VH66V Part Data Attributes:
|
MC68SZ328VH66V
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68SZ328VH66V
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.36 mm | |
Speed | 66.32 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68SZ328VH66V
This table gives cross-reference parts and alternative options found for MC68SZ328VH66V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68SZ328VH66V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCF5250VM120R2 | 32-BIT, 120MHz, MICROPROCESSOR, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, MAPBGA-196 | Freescale Semiconductor | MC68SZ328VH66V vs SCF5250VM120R2 |
MCF5270VM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5270VM100 |
MCF5274LVM133 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC | Freescale Semiconductor | MC68SZ328VH66V vs MCF5274LVM133 |
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | MC68SZ328VH66V vs MCF5272CVF66 |
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | MC68SZ328VH66V vs MCF5372LCVM240 |
MCF5272VF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MC68SZ328VH66V vs MCF5272VF66 |
GD80960JF33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | MC68SZ328VH66V vs GD80960JF33 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5272VM66R2 |
MCF5208CVM166 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196, MAPBGA-196 | Freescale Semiconductor | MC68SZ328VH66V vs MCF5208CVM166 |
GD80960JA-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA196, MINI, PLASTIC, BGA-196 | Intel Corporation | MC68SZ328VH66V vs GD80960JA-25 |