Part Details for MC68HC908LK24CPK by Freescale Semiconductor
Overview of MC68HC908LK24CPK by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC908LK24CPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68HC908LK24CPK-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 80FQFP Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4128 In Stock |
|
$9.5600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8MHz, HCMOS, PQFP80 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4128 |
|
$8.2000 / $9.6500 | Buy Now |
Part Details for MC68HC908LK24CPK
MC68HC908LK24CPK CAD Models
MC68HC908LK24CPK Part Data Attributes:
|
MC68HC908LK24CPK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908LK24CPK
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 48 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908LK24CPK
This table gives cross-reference parts and alternative options found for MC68HC908LK24CPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908LK24CPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908LK24CPK | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80 | Rochester Electronics LLC | MC68HC908LK24CPK vs MC68HC908LK24CPK |
MC68HC908LJ24CPK | MICROCONTROLLER | NXP Semiconductors | MC68HC908LK24CPK vs MC68HC908LJ24CPK |
MC68HC908LJ24CPK | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80 | Motorola Mobility LLC | MC68HC908LK24CPK vs MC68HC908LJ24CPK |
MC68HC908LJ24CPK | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC68HC908LK24CPK vs MC68HC908LJ24CPK |