Filter Your Search
1 - 5 of 5 results
|
MC68HC908LK24CPK
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | MOTOROLA INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC908LK24CPK
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 220 | 30 | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-31 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908LK24CPK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | e0 | 2 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-80 | 80 | unknown | |||||||||||||
|
MC68HC908LK24CPK
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | EAR99 | ||||
|
MC68HC908LK24CPK
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | MOTOROLA INC | LQFP-80 | unknown | 8542.31.00.01 |