Datasheets
MC68HC908LJ24CPK by:

8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80

Part Details for MC68HC908LJ24CPK by Motorola Mobility LLC

Overview of MC68HC908LJ24CPK by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC68HC908LJ24CPK

Part # Distributor Description Stock Price Buy
Rochester Electronics Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8MHz, HCMOS, PQFP80 RoHS: Not Compliant Status: Obsolete Min Qty: 1 52
  • 1 $10.2400
  • 25 $10.0300
  • 100 $9.6200
  • 500 $9.2100
  • 1,000 $8.7000
$8.7000 / $10.2400 Buy Now

Part Details for MC68HC908LJ24CPK

MC68HC908LJ24CPK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68HC908LJ24CPK Part Data Attributes:

MC68HC908LJ24CPK Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC68HC908LJ24CPK Motorola Mobility LLC 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code QFP
Package Description LFQFP, QFP80,.55SQ,20
Pin Count 80
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G80
Length 12 mm
Number of I/O Lines 48
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP80,.55SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 24576
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC68HC908LJ24CPK

This table gives cross-reference parts and alternative options found for MC68HC908LJ24CPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908LJ24CPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68HC908LK24CPK 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80 Rochester Electronics LLC MC68HC908LJ24CPK vs MC68HC908LK24CPK
MC68HC908LJ24CPK MICROCONTROLLER NXP Semiconductors MC68HC908LJ24CPK vs MC68HC908LJ24CPK
MC68HC908LJ24CPK IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC68HC908LJ24CPK vs MC68HC908LJ24CPK
Part Number Description Manufacturer Compare
MC68HC908LJ24CPK IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC68HC908LJ24CPK vs MC68HC908LJ24CPK
MC68HC908LJ24CPK MICROCONTROLLER NXP Semiconductors MC68HC908LJ24CPK vs MC68HC908LJ24CPK
MC68HC908LK24CPK 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80 Rochester Electronics LLC MC68HC908LJ24CPK vs MC68HC908LK24CPK

MC68HC908LJ24CPK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908LJ24CPK by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908LJ24CPK by Motorola Mobility LLC

  • Please alert me when MC68HC908LJ24CPK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68HC908LJ24CPK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908LJ24CPK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68HC908LJ24CPK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908LJ24CPK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908LJ24CPK by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: