Part Details for MC68882RC16A by Freescale Semiconductor
Overview of MC68882RC16A by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for MC68882RC16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Math Coprocessor, supports MC68000 Family, 16MHZ, HCMOS, CPGA68 RoHS: Compliant Status: Obsolete Min Qty: 1 | 979 |
|
$89.8700 / $105.7300 | Buy Now |
Part Details for MC68882RC16A
MC68882RC16A CAD Models
MC68882RC16A Part Data Attributes:
|
MC68882RC16A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68882RC16A
Freescale Semiconductor
32-BIT, MATH COPROCESSOR, CPGA68, PGA-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | MC68882 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for MC68882RC16A
This table gives cross-reference parts and alternative options found for MC68882RC16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882RC16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946301XA | 32-BIT, MATH COPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | MC68882RC16A vs 5962-8946301XA |
TS68882MRB/C16 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | MC68882RC16A vs TS68882MRB/C16 |
TS68882MR1B/C16 | TS68882MR1B/C16, PGA-68 | e2v technologies | MC68882RC16A vs TS68882MR1B/C16 |
MC68882RC16 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | MC68882RC16A vs MC68882RC16 |
MC68882RC16 | 32-BIT, MATH COPROCESSOR, CPGA68 | NXP Semiconductors | MC68882RC16A vs MC68882RC16 |
5962-8946301XC | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | MC68882RC16A vs 5962-8946301XC |
MC68882CRC16A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | MC68882RC16A vs MC68882CRC16A |