Part Details for MC68882RC16 by Motorola Mobility LLC
Overview of MC68882RC16 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68882RC16
MC68882RC16 CAD Models
MC68882RC16 Part Data Attributes
|
MC68882RC16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68882RC16
Motorola Mobility LLC
32-BIT, MATH COPROCESSOR, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | MC68020; MC68030 | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for MC68882RC16
This table gives cross-reference parts and alternative options found for MC68882RC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882RC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8946301XX | Motorola Semiconductor Products | Check for Price | Floating Point Processor, 32-Bit, CMOS, CPGA68 | MC68882RC16 vs 5962-8946301XX |
5962-8946301XC | Thales Components Corp | Check for Price | Floating Point Processor, 32-Bit, CMOS, CPGA68 | MC68882RC16 vs 5962-8946301XC |
TS68882MRB/C16 | Thales Components Corp | Check for Price | TS68882MRB/C16 | MC68882RC16 vs TS68882MRB/C16 |
5962-8946301XX | Motorola Mobility LLC | Check for Price | 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA68 | MC68882RC16 vs 5962-8946301XX |
TS68882MR1B/C16 | Thales Components Corp | Check for Price | TS68882MR1B/C16 | MC68882RC16 vs TS68882MR1B/C16 |
TS68882MR8B/Y16 | Thales Components Corp | Check for Price | TS68882MR8B/Y16 | MC68882RC16 vs TS68882MR8B/Y16 |
5962-8946301XX | Thales Components Corp | Check for Price | Floating Point Processor, 32-Bit, CMOS, CPGA68 | MC68882RC16 vs 5962-8946301XX |