Part Details for MC68882RC16 by NXP Semiconductors
Overview of MC68882RC16 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for MC68882RC16
MC68882RC16 CAD Models
MC68882RC16 Part Data Attributes:
|
MC68882RC16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68882RC16
NXP Semiconductors
32-BIT, MATH COPROCESSOR, CPGA68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | MC68882 | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.66 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for MC68882RC16
This table gives cross-reference parts and alternative options found for MC68882RC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882RC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68882CRC16A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | MC68882RC16 vs MC68882CRC16A |
TS68882MRB/C16 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | MC68882RC16 vs TS68882MRB/C16 |
5962-8946301XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | MC68882RC16 vs 5962-8946301XA |
MC68882RC16 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | MC68882RC16 vs MC68882RC16 |
TS68882MRB/C16 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | MC68882RC16 vs TS68882MRB/C16 |