Microcontrollers and Processors
MC68332ACPV16B1
Freescale Semiconductor
Description: 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144

Overview of MC68332ACPV16B1 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MC68332ACPV16B1 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68332ACPV16B1 by Freescale Semiconductor

MC68332ACPV16B1
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
32
CPU Family
68000
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
24
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (bytes)
2048
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Current-Max
134 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68332ACPV16B1
    Freescale Semiconductor
    32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
    VS

Alternate Parts for MC68332ACPV16B1

This table gives cross-reference parts and alternative options found for MC68332ACPV16B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACPV16B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68332ACAG16 32BIT MCU,2KRAM,TPU,QSM Freescale Semiconductor MC68332ACPV16B1 vs MC68332ACAG16
MC68332ACPV16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 Motorola Mobility LLC MC68332ACPV16B1 vs MC68332ACPV16
MC68332AVPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68332ACPV16B1 vs MC68332AVPV16
MC68332ACAG16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 Rochester Electronics LLC MC68332ACPV16B1 vs MC68332ACAG16
MC68332ACAG16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC68332ACPV16B1 vs MC68332ACAG16
Part Number Description Manufacturer Compare
SPAKMC332GVFC16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products MC68332ACPV16B1 vs SPAKMC332GVFC16
MC68332GMPV16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 Motorola Semiconductor Products MC68332ACPV16B1 vs MC68332GMPV16
MC68332GVFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor MC68332ACPV16B1 vs MC68332GVFC16
MC68LK332GCFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68332ACPV16B1 vs MC68LK332GCFC16
SPAKMC332GMPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68332ACPV16B1 vs SPAKMC332GMPV16
SPAKMC332AVFC16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products MC68332ACPV16B1 vs SPAKMC332AVFC16
SPAKMC332GCPV16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 Motorola Semiconductor Products MC68332ACPV16B1 vs SPAKMC332GCPV16
SPAKMC332ACPV20 Microcontroller, 32-Bit, 20.97MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 Motorola Semiconductor Products MC68332ACPV16B1 vs SPAKMC332ACPV20
SPAKMC332ACFV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332ACPV16B1 vs SPAKMC332ACFV16
SPAKMC332GCFV20 Microcontroller, 32-Bit, 20.97MHz, HCMOS, PQFP144, QFP-144 Motorola Semiconductor Products MC68332ACPV16B1 vs SPAKMC332GCFV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68332ACPV16B1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68332ACPV16B1 by Freescale Semiconductor

  • Please alert me when MC68332ACPV16B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68332ACPV16B1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68332ACPV16B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68332ACPV16B1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68332ACPV16B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68332ACPV16B1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: