Part Details for MC68332ACPV16 by Motorola Mobility LLC
Overview of MC68332ACPV16 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68332ACPV16
MC68332ACPV16 CAD Models
MC68332ACPV16 Part Data Attributes
|
MC68332ACPV16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68332ACPV16
Motorola Mobility LLC
32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332ACPV16
This table gives cross-reference parts and alternative options found for MC68332ACPV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACPV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332AVPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 | Motorola Mobility LLC | MC68332ACPV16 vs MC68332AVPV16 |
MC68332AVPV16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 | Motorola Semiconductor Products | MC68332ACPV16 vs MC68332AVPV16 |
MC68332ACAG16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC68332ACPV16 vs MC68332ACAG16 |
MC68332ACPV16B1 | MC68332ACPV16B1, TQFP-144 | Motorola Mobility LLC | MC68332ACPV16 vs MC68332ACPV16B1 |
MC68332ACPV16B1 | MC68332ACPV16B1, TQFP-144 | Motorola Semiconductor Products | MC68332ACPV16 vs MC68332ACPV16B1 |
MC68332ACPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Rochester Electronics LLC | MC68332ACPV16 vs MC68332ACPV16 |