Filter Your Search
1 - 1 of 1 results
![]() |
MC68332ACPV16B1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 16 MHz | 2048 | 68000 | 16 | 24 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | 144 | not_compliant | EAR99 | 8542.31.00.01 |