Part Details for MC54F382J by Motorola Mobility LLC
Overview of MC54F382J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54F382J
MC54F382J CAD Models
MC54F382J Part Data Attributes
|
MC54F382J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F382J
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, 732-03
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 81 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F382J
This table gives cross-reference parts and alternative options found for MC54F382J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F382J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F382N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, | YAGEO Corporation | MC54F382J vs 74F382N |
74F382PC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC54F382J vs 74F382PC |
74F382DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MC54F382J vs 74F382DCQR |
74F382DC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MC54F382J vs 74F382DC |
SN74F382D | IC,FIXED POINT ALU,F-TTL,SOP,20PIN,PLASTIC | Texas Instruments | MC54F382J vs SN74F382D |
SN74F382N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, DIP-20 | Rochester Electronics LLC | MC54F382J vs SN74F382N |
MC54F382JD | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC54F382J vs MC54F382JD |
54F382DMQB | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC54F382J vs 54F382DMQB |
74F382PCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC54F382J vs 74F382PCQR |
SN74F382N3 | Arithmetic Logic Unit, | Rochester Electronics LLC | MC54F382J vs SN74F382N3 |