Part Details for SNJ54F382J by Texas Instruments
Overview of SNJ54F382J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SNJ54F382J
SNJ54F382J CAD Models
SNJ54F382J Part Data Attributes
|
SNJ54F382J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F382J
Texas Instruments
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54F382J
This table gives cross-reference parts and alternative options found for SNJ54F382J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F382J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F382JD | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54F382J vs MC54F382JD |
SN54F382J | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | SNJ54F382J vs SN54F382J |
SN74F382N3 | Arithmetic Logic Unit, | Rochester Electronics LLC | SNJ54F382J vs SN74F382N3 |
SN74F382N | Arithmetic logic unit / function generator 20-PDIP 0 to 70 | Texas Instruments | SNJ54F382J vs SN74F382N |
74F382DCQM | Arithmetic Logic Unit, TTL, CDIP20, | Fairchild Semiconductor Corporation | SNJ54F382J vs 74F382DCQM |
SN74F382N3 | SN74F382N3 | Texas Instruments | SNJ54F382J vs SN74F382N3 |
SN74F382N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, DIP-20 | Rochester Electronics LLC | SNJ54F382J vs SN74F382N |
74F382PCQM | Arithmetic Logic Unit, TTL, PDIP20, | Fairchild Semiconductor Corporation | SNJ54F382J vs 74F382PCQM |
74F382DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SNJ54F382J vs 74F382DCQR |
SN74F382N-10 | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20 | Texas Instruments | SNJ54F382J vs SN74F382N-10 |