Part Details for 74F382DCQR by Rochester Electronics LLC
Overview of 74F382DCQR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for 74F382DCQR
74F382DCQR CAD Models
74F382DCQR Part Data Attributes
|
74F382DCQR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F382DCQR
Rochester Electronics LLC
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; WITH INTERNAL CARRY LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F382DCQR
This table gives cross-reference parts and alternative options found for 74F382DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F382DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F382JD | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 74F382DCQR vs MC54F382JD |
SN54F382J | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | 74F382DCQR vs SN54F382J |
SN74F382N3 | Arithmetic Logic Unit, | Rochester Electronics LLC | 74F382DCQR vs SN74F382N3 |
SN74F382N | Arithmetic logic unit / function generator 20-PDIP 0 to 70 | Texas Instruments | 74F382DCQR vs SN74F382N |
74F382DCQM | Arithmetic Logic Unit, TTL, CDIP20, | Fairchild Semiconductor Corporation | 74F382DCQR vs 74F382DCQM |
SN74F382N3 | SN74F382N3 | Texas Instruments | 74F382DCQR vs SN74F382N3 |
SN74F382N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, DIP-20 | Rochester Electronics LLC | 74F382DCQR vs SN74F382N |
74F382PCQM | Arithmetic Logic Unit, TTL, PDIP20, | Fairchild Semiconductor Corporation | 74F382DCQR vs 74F382PCQM |
74F382DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 74F382DCQR vs 74F382DCQR |
SN74F382N-10 | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20 | Texas Instruments | 74F382DCQR vs SN74F382N-10 |