Logic
MC54F08J
Description: F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08

Overview of MC54F08J by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC54F08J by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC54F08J by Motorola Mobility LLC

MC54F08J
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
12.9 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC54F08J
    Motorola Mobility LLC
    F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08
    VS

Alternate Parts for MC54F08J

This table gives cross-reference parts and alternative options found for MC54F08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54F08J AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products MC54F08J vs MC54F08J
M38510/34001BCX F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC MC54F08J vs M38510/34001BCX
74F08SPC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC54F08J vs 74F08SPC
M38510/34001BCX IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors MC54F08J vs M38510/34001BCX
GD74F08 AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd MC54F08J vs GD74F08
54F08SDM AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC54F08J vs 54F08SDM
MC74F08N AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products MC54F08J vs MC74F08N
GD74F08J AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd MC54F08J vs GD74F08J
74F08SPCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC54F08J vs 74F08SPCQR
933693340602 F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 NXP Semiconductors MC54F08J vs 933693340602
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments MC54F08J vs SNJ54AS11FK
SN74HC11J4 AND Gate Rochester Electronics LLC MC54F08J vs SN74HC11J4
8404801CA AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency MC54F08J vs 8404801CA
CD74HC11E AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC MC54F08J vs CD74HC11E
5962-9758101QCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Defense Logistics Agency MC54F08J vs 5962-9758101QCA
MC54F21JD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC54F08J vs MC54F21JD
74F08SPC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC54F08J vs 74F08SPC
74F08SDCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC54F08J vs 74F08SDCQR
SN54AS11J Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments MC54F08J vs SN54AS11J
74F08SPCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC54F08J vs 74F08SPCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC54F08J by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC54F08J by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC54F08J would you like to use for your alert(s)?
  • Please alert me when MC54F08J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC54F08J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC54F08J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC54F08J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC54F08J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC54F08J by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: